
BLVR-L20D-B1NS-N | |
|---|---|
DigiKey Part Number | 442-1145-ND |
Manufacturer | |
Manufacturer Product Number | BLVR-L20D-B1NS-N |
Description | SENSOR 0.72PSID 0.08" .038V 4SIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.72PSI (±4.96kPa) Differential Male - 0.08" (2.04mm) Tube, Dual 0 mV ~ 38 mV (3.3V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.72PSI (±4.96kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 38 mV (3.3V) | |
Accuracy | ±2% | |
Voltage - Supply | 6V | |
Port Size | Male - 0.08" (2.04mm) Tube, Dual | |
Port Style | Barbless | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | ±7.23PSI (±49.83kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱2,247.29800 | ₱22,472.98 |

