Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLVR-L01D-E1NJ-C-NI3F

DigiKey Part Number
442-1104-ND
Manufacturer
Manufacturer Product Number
DLVR-L01D-E1NJ-C-NI3F
Description
SENSOR 0.04PSID 0.08" 14BIT 8SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 14 b 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol All Sensors Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.04PSI (±0.25kPa)
Output Type
I2C
Output
14 b
Accuracy
±1%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (2.03mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±3.61PSI (±24.92kPa)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,846.49000₱2,846.49
Manufacturers Standard Package