General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKE106D00G

DigiKey Part Number
1818-AKE106D00G-ND
Manufacturer
Manufacturer Product Number
AKE106D00G
Description
RELAY GEN PURPOSE SPST 8A 6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
440VAC, 30VDC - Max
Load - Max Switching
3520VA, 240W
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱110.17000₱110.17
20₱94.83350₱1,896.67
40₱91.58800₱3,663.52
60₱89.74183₱5,384.51
100₱87.46110₱8,746.11
260₱83.35854₱21,673.22
500₱80.65928₱40,329.64
1,000₱77.88961₱77,889.61
5,000₱71.81611₱359,080.55
Manufacturers Standard Package