



AN0000500000G | |
|---|---|
DigiKey Part Number | AN0000500000G-ND |
Manufacturer | |
Manufacturer Product Number | AN0000500000G |
Description | ACCESSORIES MATCH EU 4P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plastic, Thermoplastic Housing 4.508" L x 3.898" W x 0.894" H (114.50mm x 99.00mm x 22.70mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Male Header EU 4P | |
Size / Dimension | 4.508" L x 3.898" W x 0.894" H (114.50mm x 99.00mm x 22.70mm) | |
Color | Green | |
Material | Plastic, Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱273.93000 | ₱273.93 |
| 10 | ₱232.60200 | ₱2,326.02 |
| 25 | ₱218.04840 | ₱5,451.21 |
| 50 | ₱207.62700 | ₱10,381.35 |
| 100 | ₱197.70600 | ₱19,770.60 |
| 250 | ₱185.32912 | ₱46,332.28 |
| 500 | ₱176.48596 | ₱88,242.98 |
| 1,000 | ₱168.06797 | ₱168,067.97 |
| 2,500 | ₱157.55596 | ₱393,889.90 |

