Box Blue Cover Included 1.772" L x 1.457" W (45.00mm x 37.00mm) X 0.945" (24.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX0200600000G

DigiKey Part Number
1818-AX0200600000G-ND
Manufacturer
Manufacturer Product Number
AX0200600000G
Description
BOX BLUE 1.77"L X 1.46"W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Box Blue Cover Included 1.772" L x 1.457" W (45.00mm x 37.00mm) X 0.945" (24.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
1.772" L x 1.457" W (45.00mm x 37.00mm)
Height
0.945" (24.00mm)
Area (L x W)
16.7in² (108cm²)
Design
Cover Included
Material
-
Color
Blue
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱230.46000₱230.46
5₱196.99200₱984.96
23₱169.74348₱3,904.10
46₱158.66196₱7,298.45
69₱152.51710₱10,523.68
115₱145.11043₱16,687.70
253₱134.37589₱33,997.10
506₱125.59755₱63,552.36
1,012₱121.61675₱123,076.15
Manufacturers Standard Package