
AX0300400000G | |
|---|---|
DigiKey Part Number | 1818-AX0300400000G-ND |
Manufacturer | |
Manufacturer Product Number | AX0300400000G |
Description | BOX YELLOW 5.3"L X 3.9"W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Box Yellow Cover Included 5.300" L x 3.900" W (134.62mm x 99.06mm) X 0.945" (24.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.300" L x 3.900" W (134.62mm x 99.06mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 20.67in² (133.3cm²) | |
Design | Cover Included | |
Material | - | |
Color | Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱341.22000 | ₱341.22 |
| 5 | ₱291.79600 | ₱1,458.98 |
| 20 | ₱254.93350 | ₱5,098.67 |
| 40 | ₱238.27450 | ₱9,530.98 |
| 60 | ₱229.03917 | ₱13,742.35 |
| 100 | ₱217.91730 | ₱21,791.73 |
| 260 | ₱198.53742 | ₱51,619.73 |
| 500 | ₱189.10222 | ₱94,551.11 |

