
H71110830000G | |
|---|---|
DigiKey Part Number | H71110830000G-ND |
Manufacturer | |
Manufacturer Product Number | H71110830000G |
Description | TERM BLOCK 11POS 7.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal and Vertical with Board 0.295" (7.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal and Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole, Kinked Pin | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,025 | ₱113.04149 | ₱228,909.02 |

