
KI1650520000G | |
|---|---|
DigiKey Part Number | KI1650520000G-ND |
Manufacturer | |
Manufacturer Product Number | KI1650520000G |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Amphenol Anytek | Mounting Type Free Hanging (In-Line) |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - mm² 0.5-2.5mm² |
Type Plug Housing for Female Sockets | Color Green |
Number of Positions 16 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Insulation Height 0.394" (10.00mm) |
Plug Wire Entry 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,980 | ₱45.48658 | ₱90,063.43 |


