
VH0751500000G | |
|---|---|
DigiKey Part Number | VH0751500000G-ND |
Manufacturer | |
Manufacturer Product Number | VH0751500000G |
Description | TERM BLOCK PLUG 21POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (Mate), 14 (Input) Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 12-24 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 7 (Mate), 14 (Input) | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 (Mate), 14 (Input) | Screw Size M3 |
Number of Levels 1 (Mate), 2 (Input) | Torque - Screw 0.49 Nm (4.3 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.142" (29.00mm) |
Current - UL 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱176.26086 | ₱352,521.72 |

