
MP-108500 | |
|---|---|
DigiKey Part Number | 889-MP-108500-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-108500 |
Description | MP SERIES SKT CRIMP SIZE 18 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 18 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | 18 | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱97.00700 | ₱970.07 |
| 25 | ₱90.89720 | ₱2,272.43 |
| 50 | ₱86.56180 | ₱4,328.09 |
| 100 | ₱82.42320 | ₱8,242.32 |
| 300 | ₱76.26767 | ₱22,880.30 |
| 600 | ₱72.62718 | ₱43,576.31 |
| 1,200 | ₱69.16137 | ₱82,993.64 |
| 2,700 | ₱65.31731 | ₱176,356.74 |

