
AX5MB7M-AU | |
|---|---|
DigiKey Part Number | 2266-AX5MB7M-AU-600366-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5MB7M-AU |
Description | CONN RCPT MALE XLR 5P SOLDER CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP40 | |
Features | Backshell, Cable Clamp | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱431.73800 | ₱4,317.38 |

