
SF-100GLB2.5W-3DB | |
|---|---|
DigiKey Part Number | 3272-SF-100GLB2.5W-3DB-ND |
Manufacturer | |
Manufacturer Product Number | SF-100GLB2.5W-3DB |
Description | 100G LOOPBACK 2.5W-3DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Cable Silver Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Cable | |
Gender | Male to Cable | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | - | |
Usage | Ethernet | |
Length | - | |
Color | Silver | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,550.97000 | ₱3,550.97 |

