GP-IE156327SS-002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 71
Unit Price: ₱7,818.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₱14,751.73000
Datasheet
Centronics 24 pos Female to Male Assembly 6.56' (2.00m) Round, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP-IE156327SS-002

DigiKey Part Number
3272-GP-IE156327SS-002-ND
Manufacturer
Manufacturer Product Number
GP-IE156327SS-002
Description
CBL ASSY CENTRON 24POS FEM-M 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Centronics 24 pos Female to Male Assembly 6.56' (2.00m) Round, Gray
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Amphenol Cables on Demand
Cable Type
Round, Gray
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Style
Bidirectional
Configuration
Centronics 24 pos Female to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GP-IE515546DS-002Amphenol Cables on Demand713272-GP-IE515546DS-002-ND₱7,818.32000Parametric Equivalent
CBX24-2ML-com05073-CBX24-2M-ND₱14,751.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,896.49000₱6,896.49
Manufacturers Standard Package