


MP-5XRJ45UNNR-010 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNR-010-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNR-010 |
Description | CAT 5E UTP XOVER RJ45 RED 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱578.83000 | ₱578.83 |
| 10 | ₱491.82300 | ₱4,918.23 |
| 25 | ₱460.98840 | ₱11,524.71 |
| 50 | ₱438.97880 | ₱21,948.94 |
| 100 | ₱418.02310 | ₱41,802.31 |
| 250 | ₱391.86284 | ₱97,965.71 |
| 500 | ₱373.17484 | ₱186,587.42 |
| 1,000 | ₱355.38309 | ₱355,383.09 |

