MP-64RJ45UNNB-017 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱284.04500
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₱379.69080
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 9
Unit Price: ₱1,151.70000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱1,573.66800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ₱1,476.72100
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-64RJ45UNNB-017

DigiKey Part Number
3272-MP-64RJ45UNNB-017-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNB-017
Description
CAT 6 UNSHIELDED, BLUE, 17'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
17.00' (5.18m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱856.33000₱856.33
Manufacturers Standard Package