


MP-64RJ45UNNP-005 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱379.93000 | ₱379.93 |
| 10 | ₱322.88000 | ₱3,228.80 |
| 25 | ₱302.65680 | ₱7,566.42 |
| 50 | ₱288.19820 | ₱14,409.91 |
| 100 | ₱274.43620 | ₱27,443.62 |
| 250 | ₱257.25600 | ₱64,314.00 |
| 500 | ₱244.98512 | ₱122,492.56 |
| 1,000 | ₱233.30201 | ₱233,302.01 |
| 2,500 | ₱218.71334 | ₱546,783.35 |

