


MP-6ARJ45SNNW-030 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNW-030-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNW-030 |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,038.99000 | ₱2,038.99 |
| 10 | ₱1,732.72600 | ₱17,327.26 |
| 25 | ₱1,624.26200 | ₱40,606.55 |
| 50 | ₱1,546.78740 | ₱77,339.37 |
| 100 | ₱1,473.01090 | ₱147,301.09 |
| 250 | ₱1,380.91208 | ₱345,228.02 |

