76 Position QSFP Plug to Plug 8.20' (2.50m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-NDYYYH0005-002.5M

DigiKey Part Number
3272-SF-NDYYYH0005-002.5M-ND
Manufacturer
Manufacturer Product Number
SF-NDYYYH0005-002.5M
Description
QSFP-DD 400G PASSIVE 27 AWG 2.5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
76 Position QSFP Plug to Plug 8.20' (2.50m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round
Usage
-
Length
8.20' (2.50m)
Color
Black
Shielding
Unshielded
Wire Gauge
27 AWG
Frequency - Max
400Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱42,129.24000₱42,129.24
10₱35,819.14600₱358,191.46
Manufacturers Standard Package