
162A11819X | |
|---|---|
DigiKey Part Number | 626-162A11819X-ND |
Manufacturer | |
Manufacturer Product Number | 162A11819X |
Description | CRIMP F BIG SPOOL WHEELED LEFT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱78,687.10700 | ₱786,871.07 |

