
795-305420 | |
|---|---|
DigiKey Part Number | 795-305420-ND |
Manufacturer | |
Manufacturer Product Number | 795-305420 |
Description | 9P FR SEAL WTR RES HOOD 9.9MM |
Customer Reference | |
Detailed Description | Connector Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | - | |
Features | Dust Tight, Waterproof | |
Number of Positions | 9 | |
Base Product Number |

