Image for DSS1XPTAM59X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1XPTAM59X

DigiKey Part Number
DSS1XPTAM59X-ND
Manufacturer
Manufacturer Product Number
DSS1XPTAM59X
Description
9POS M R/A .318 3MM MTG HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
50₱578.51640₱28,925.82
Manufacturers Standard Package