Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
FCE17E09AD240
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FCE17E09AD240

DigiKey Part Number
FCE17E09AD240-ND
Manufacturer
Manufacturer Product Number
FCE17E09AD240
Description
CONN DSUB ADAPTER DB9F DB9M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FCE17E09AD240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Filter
Shielding
-
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Current Rating (Amps)
5 A
Housing Color
Black
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,203.35000₱2,203.35
10₱1,872.49000₱18,724.90
25₱1,755.29600₱43,882.40
60₱1,650.21983₱99,013.19
120₱1,571.52450₱188,582.94
300₱1,473.26900₱441,980.70
Manufacturers Standard Package

Other Suppliers on DigiKey

142In Stock
Ships from WEC