



FCE17E09AD250 | |
|---|---|
DigiKey Part Number | 664-FCE17E09AD250-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09AD250 |
Description | CONN DSUB ADAPTER DB9F DB9M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09AD250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 9 Pin Female | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Filter | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 5 A | |
Housing Color | Black | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,228.96000 | ₱2,228.96 |
| 10 | ₱1,894.28600 | ₱18,942.86 |
| 25 | ₱1,775.68560 | ₱44,392.14 |
| 60 | ₱1,669.37500 | ₱100,162.50 |
| 120 | ₱1,589.77658 | ₱190,773.19 |
| 300 | ₱1,490.37770 | ₱447,113.31 |

