
FLHB2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHB2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHB2C008A0 |
Description | 2 POSITION,RECEPTACLE,PIN,DOUBLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHB2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱192.94000 | ₱192.94 |
| 10 | ₱163.88200 | ₱1,638.82 |
| 25 | ₱153.61520 | ₱3,840.38 |
| 50 | ₱146.26680 | ₱7,313.34 |
| 100 | ₱139.27550 | ₱13,927.55 |
| 300 | ₱128.88407 | ₱38,665.22 |
| 600 | ₱122.73453 | ₱73,640.72 |
| 1,200 | ₱116.87928 | ₱140,255.14 |
| 2,700 | ₱110.38519 | ₱298,040.01 |

