
FLHB3C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHB3C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHB3C008A0 |
Description | 3 POSITION,RECEPTACLE,PIN,DOUBLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHB3C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱260.23000 | ₱260.23 |
| 10 | ₱220.93100 | ₱2,209.31 |
| 25 | ₱207.06720 | ₱5,176.68 |
| 50 | ₱197.18200 | ₱9,859.10 |
| 100 | ₱187.76710 | ₱18,776.71 |
| 300 | ₱173.75897 | ₱52,127.69 |
| 600 | ₱165.47060 | ₱99,282.36 |
| 1,200 | ₱157.57773 | ₱189,093.28 |
| 2,700 | ₱148.82405 | ₱401,824.93 |

