
FLHC2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHC2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHC2C008A0 |
Description | 2 POSITION,PLUG TO RECEPTACLE,SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHC2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱195.32000 | ₱195.32 |
| 10 | ₱166.02500 | ₱1,660.25 |
| 25 | ₱155.61600 | ₱3,890.40 |
| 50 | ₱148.17240 | ₱7,408.62 |
| 100 | ₱141.09180 | ₱14,109.18 |
| 300 | ₱130.56537 | ₱39,169.61 |
| 600 | ₱124.33445 | ₱74,600.67 |
| 1,200 | ₱118.40327 | ₱142,083.92 |
| 2,700 | ₱111.82453 | ₱301,926.23 |


