2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHC2P008A0

DigiKey Part Number
664-FLHC2P008A0-ND
Manufacturer
Manufacturer Product Number
FLHC2P008A0
Description
2 POSITION,PLUG TO RECEPTACLE,SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
FLHC2P008A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
0.100" (2.54mm)
Length
3.28' (1.00m)
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱256.07000₱256.07
10₱217.41700₱2,174.17
25₱203.80400₱5,095.10
50₱194.06160₱9,703.08
100₱184.79560₱18,479.56
300₱171.00777₱51,302.33
600₱162.84940₱97,709.64
1,200₱155.08209₱186,098.51
2,700₱146.46653₱395,459.63
Manufacturers Standard Package