
FLHC3C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHC3C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHC3C008A0 |
Description | 3 POSITION,PLUG TO RECEPTACLE,SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHC3C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱262.62000 | ₱262.62 |
| 10 | ₱223.37200 | ₱2,233.72 |
| 25 | ₱209.35400 | ₱5,233.85 |
| 50 | ₱199.36140 | ₱9,968.07 |
| 100 | ₱189.83940 | ₱18,983.94 |
| 300 | ₱175.67847 | ₱52,703.54 |
| 600 | ₱167.29778 | ₱100,378.67 |
| 1,200 | ₱159.31759 | ₱191,181.11 |
| 2,700 | ₱150.46719 | ₱406,261.41 |

