
FLHF2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHF2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF2C008A0 |
Description | 2 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.26000 | ₱151.26 |
| 10 | ₱128.74700 | ₱1,287.47 |
| 25 | ₱120.67200 | ₱3,016.80 |
| 50 | ₱114.90760 | ₱5,745.38 |
| 100 | ₱109.41120 | ₱10,941.12 |
| 300 | ₱101.24890 | ₱30,374.67 |
| 600 | ₱96.41542 | ₱57,849.25 |
| 1,200 | ₱91.81468 | ₱110,177.62 |
| 2,700 | ₱86.71274 | ₱234,124.40 |

