
FLHG2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHG2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHG2C008A0 |
Description | 2 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHG2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.71000 | ₱197.71 |
| 10 | ₱168.16900 | ₱1,681.69 |
| 25 | ₱157.61680 | ₱3,940.42 |
| 50 | ₱150.08980 | ₱7,504.49 |
| 100 | ₱142.91400 | ₱14,291.40 |
| 300 | ₱132.25260 | ₱39,675.78 |
| 600 | ₱125.94130 | ₱75,564.78 |
| 1,200 | ₱119.93320 | ₱143,919.84 |
| 2,700 | ₱113.26917 | ₱305,826.76 |

