
FLHG2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHG2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHG2P008A0 |
Description | 2 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHG2P008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱258.45000 | ₱258.45 |
| 10 | ₱219.56100 | ₱2,195.61 |
| 25 | ₱205.82880 | ₱5,145.72 |
| 50 | ₱195.99100 | ₱9,799.55 |
| 100 | ₱186.62370 | ₱18,662.37 |
| 300 | ₱172.70293 | ₱51,810.88 |
| 600 | ₱164.46320 | ₱98,677.92 |
| 1,200 | ₱156.61948 | ₱187,943.38 |
| 2,700 | ₱147.91867 | ₱399,380.41 |

