
FLHG3C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHG3C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHG3C008A0 |
Description | 3 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHG3C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱279.29000 | ₱279.29 |
| 10 | ₱237.06900 | ₱2,370.69 |
| 25 | ₱222.24080 | ₱5,556.02 |
| 50 | ₱211.61680 | ₱10,580.84 |
| 100 | ₱201.50530 | ₱20,150.53 |
| 300 | ₱186.47687 | ₱55,943.06 |
| 600 | ₱177.57910 | ₱106,547.46 |
| 1,200 | ₱169.10860 | ₱202,930.32 |
| 2,700 | ₱159.71486 | ₱431,230.12 |

