
FLHM2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHM2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHM2C008A0 |
Description | 2 POSITION,PLUG TO RECEPTACLE,SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHM2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱265.59000 | ₱265.59 |
| 10 | ₱225.93300 | ₱2,259.33 |
| 25 | ₱211.76000 | ₱5,294.00 |
| 50 | ₱201.63640 | ₱10,081.82 |
| 100 | ₱192.00110 | ₱19,200.11 |
| 300 | ₱177.67933 | ₱53,303.80 |
| 600 | ₱169.20240 | ₱101,521.44 |
| 1,200 | ₱161.13138 | ₱193,357.66 |
| 2,700 | ₱152.18157 | ₱410,890.24 |

