
FLHP2C008C0 | |
|---|---|
DigiKey Part Number | 664-FLHP2C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP2C008C0 |
Description | 2 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP2C008C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱307.28000 | ₱307.28 |
| 10 | ₱261.00800 | ₱2,610.08 |
| 25 | ₱244.63160 | ₱6,115.79 |
| 50 | ₱232.93580 | ₱11,646.79 |
| 180 | ₱212.80522 | ₱38,304.94 |
| 360 | ₱202.65031 | ₱72,954.11 |
| 540 | ₱196.93737 | ₱106,346.18 |
| 1,080 | ₱187.54501 | ₱202,548.61 |
| 2,520 | ₱176.67445 | ₱445,219.61 |

