
FLHP2P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHP2P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP2P008A0 |
Description | 2 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP2P008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱192.35000 | ₱192.35 |
| 10 | ₱163.64300 | ₱1,636.43 |
| 25 | ₱153.37680 | ₱3,834.42 |
| 50 | ₱146.04040 | ₱7,302.02 |
| 100 | ₱139.06120 | ₱13,906.12 |
| 300 | ₱128.68757 | ₱38,606.27 |
| 600 | ₱122.54497 | ₱73,526.98 |
| 1,200 | ₱116.69964 | ₱140,039.57 |
| 2,700 | ₱110.21558 | ₱297,582.07 |

