
FLHP3C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHP3C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP3C008A0 |
Description | 3 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP3C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱214.98000 | ₱214.98 |
| 10 | ₱182.75900 | ₱1,827.59 |
| 25 | ₱171.31360 | ₱4,282.84 |
| 50 | ₱163.13120 | ₱8,156.56 |
| 100 | ₱155.33620 | ₱15,533.62 |
| 300 | ₱143.74973 | ₱43,124.92 |
| 600 | ₱136.88957 | ₱82,133.74 |
| 1,200 | ₱130.35992 | ₱156,431.90 |
| 2,700 | ₱123.11720 | ₱332,416.44 |

