
FLHP3P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHP3P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP3P008A0 |
Description | 3 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP3P008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱278.10000 | ₱278.10 |
| 10 | ₱236.05600 | ₱2,360.56 |
| 25 | ₱221.24000 | ₱5,531.00 |
| 50 | ₱210.67600 | ₱10,533.80 |
| 100 | ₱200.61800 | ₱20,061.80 |
| 300 | ₱185.65307 | ₱55,695.92 |
| 600 | ₱176.79502 | ₱106,077.01 |
| 1,200 | ₱168.36373 | ₱202,036.48 |
| 2,700 | ₱159.01085 | ₱429,329.30 |

