
FLHR2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHR2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHR2C008A0 |
Description | 2 POSITION,RECEPTACLE TO RECEPTA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHR2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱245.35000 | ₱245.35 |
| 10 | ₱208.42500 | ₱2,084.25 |
| 25 | ₱195.37160 | ₱4,884.29 |
| 50 | ₱186.04620 | ₱9,302.31 |
| 100 | ₱177.15530 | ₱17,715.53 |
| 300 | ₱163.94117 | ₱49,182.35 |
| 600 | ₱156.11827 | ₱93,670.96 |
| 1,200 | ₱148.67203 | ₱178,406.44 |
| 2,700 | ₱140.41361 | ₱379,116.75 |

