
FLHT2C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHT2C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHT2C008A0 |
Description | 2 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHT2C008A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱275.12000 | ₱275.12 |
| 10 | ₱233.91200 | ₱2,339.12 |
| 25 | ₱219.26320 | ₱5,481.58 |
| 50 | ₱208.78240 | ₱10,439.12 |
| 100 | ₱198.80770 | ₱19,880.77 |
| 300 | ₱183.97773 | ₱55,193.32 |
| 600 | ₱175.20007 | ₱105,120.04 |
| 1,200 | ₱166.84422 | ₱200,213.06 |
| 2,700 | ₱157.57547 | ₱425,453.77 |

