
G46M2023201HRC1EU | |
|---|---|
DigiKey Part Number | 664-G46M2023201HRC1EUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G46M2023201HRC1EU |
Description | DP1.4, MINIDP, RIGHT ANGLE, HYBR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱61.47565 | ₱368,853.90 |



