
G88MP041028CREU | |
|---|---|
DigiKey Part Number | 664-G88MP041028CREUTR-ND - Tape & Reel (TR) 664-G88MP041028CREUCT-ND - Cut Tape (CT) 664-G88MP041028CREUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G88MP041028CREU |
Description | MICRO POWER PLUS 2X2 BOARD MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MP041028CREU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱51.98700 | ₱519.87 |
| 25 | ₱48.71200 | ₱1,217.80 |
| 50 | ₱46.37760 | ₱2,318.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₱42.91573 | ₱6,437.36 |
| 300 | ₱40.86717 | ₱12,260.15 |
| 450 | ₱39.71324 | ₱17,870.96 |
| 750 | ₱38.30653 | ₱28,729.90 |
| 1,050 | ₱37.40761 | ₱39,277.99 |
| 1,500 | ₱36.47795 | ₱54,716.93 |

