G9912312HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱244.94031
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱233.26459
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱233.26459
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ₱244.94031
Datasheet
74 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G9912312HR

DigiKey Part Number
664-G9912312HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G9912312HR
Description
EXTREMEPORT SWIFT 74PIN, 30U'',
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
74 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G9912312HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
74
Pitch
0.024" (0.60mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.307" (7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,440₱244.94031₱352,714.05
Manufacturers Standard Package