
GMG116S1204R | |
|---|---|
DigiKey Part Number | 664-GMG116S1204RTR-ND - Tape & Reel (TR) 664-GMG116S1204RCT-ND - Cut Tape (CT) 664-GMG116S1204RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMG116S1204R |
Description | MAGNETIC 10/100, 16PIN FOR AUTOM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100µH LAN 10/100 Base-T Pulse Transformer 1:1 Transmitter, 1.5:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GMG116S1204R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1.5:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.504" L x 0.268" W (12.80mm x 6.80mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱63.24200 | ₱632.42 |
| 25 | ₱60.78880 | ₱1,519.72 |
| 50 | ₱58.97840 | ₱2,948.92 |
| 100 | ₱57.20370 | ₱5,720.37 |
| 250 | ₱54.92892 | ₱13,732.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱52.82085 | ₱31,692.51 |
| 1,200 | ₱51.19960 | ₱61,439.52 |
| 1,800 | ₱50.26979 | ₱90,485.62 |
| 3,000 | ₱49.11883 | ₱147,356.49 |
| 4,200 | ₱48.37261 | ₱203,164.96 |
| 6,000 | ₱47.59196 | ₱285,551.76 |

