L717HDE15PD1CH3F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱241.63960
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱122.95168
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱225.34920
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: ₱245.26260
Datasheet
15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
L717HDE15PD1CH3F
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717HDE15PD1CH3F

DigiKey Part Number
L717HDE15PD1CH3F-ND
Manufacturer
Manufacturer Product Number
L717HDE15PD1CH3F
Description
CONN D-SUB HD PLG 15POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717HDE15PD1CH3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Grounding Tabs
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
180₱90.26456₱16,247.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.