
L77DA15SC | |
|---|---|
DigiKey Part Number | L77DA15SC-ND |
Manufacturer | |
Manufacturer Product Number | L77DA15SC |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱647.90000 | ₱647.90 |
| 10 | ₱550.54000 | ₱5,505.40 |
| 25 | ₱516.01280 | ₱12,900.32 |
| 50 | ₱491.38280 | ₱24,569.14 |
| 200 | ₱445.60670 | ₱89,121.34 |
| 400 | ₱424.35180 | ₱169,740.72 |
| 600 | ₱412.39765 | ₱247,438.59 |
| 1,000 | ₱397.81544 | ₱397,815.44 |

