
MRDAP02CAPA00 | |
|---|---|
DigiKey Part Number | 664-MRDAP02CAPA00-ND |
Manufacturer | |
Manufacturer Product Number | MRDAP02CAPA00 |
Description | CIRC CBL 2POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MRDAP02CAPA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,110.01000 | ₱1,110.01 |
| 10 | ₱943.09300 | ₱9,430.93 |
| 40 | ₱855.21250 | ₱34,208.50 |
| 80 | ₱814.39838 | ₱65,151.87 |
| 120 | ₱791.44433 | ₱94,973.32 |
| 280 | ₱745.55536 | ₱208,755.50 |
| 520 | ₱713.73194 | ₱371,140.61 |

