New at DigiKey
USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBRM5CBQ0

DigiKey Part Number
664-MUSBRM5CBQ0-ND
Manufacturer
Manufacturer Product Number
MUSBRM5CBQ0
Description
GEN2 RUGGED USB TYPE C DUAL SCRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 3A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Zinc, Die Cast
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
50₱673.58200₱33,679.10