


RJE031660420 | |
|---|---|
DigiKey Part Number | RJE031660420-ND |
Manufacturer | |
Manufacturer Product Number | RJE031660420 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE031660420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱57.88300 | ₱578.83 |
| 25 | ₱54.26200 | ₱1,356.55 |
| 50 | ₱51.66560 | ₱2,583.28 |
| 100 | ₱49.20020 | ₱4,920.02 |
| 250 | ₱46.11312 | ₱11,528.28 |
| 500 | ₱43.91218 | ₱21,956.09 |
| 1,080 | ₱41.58851 | ₱44,915.59 |
| 3,240 | ₱38.48731 | ₱124,698.88 |

