


RJE1R888335411 | |
|---|---|
DigiKey Part Number | 664-RJE1R888335411-ND |
Manufacturer | |
Manufacturer Product Number | RJE1R888335411 |
Description | STANDARD PROFILE, 2X4 CAT 6 CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE1R888335411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat6 | |
Features | - | |
LED Color | Yellow - Green | |
Ingress Protection | IP20 | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,511.22000 | ₱2,511.22 |
| 10 | ₱2,134.27200 | ₱21,342.72 |
| 25 | ₱2,000.66560 | ₱50,016.64 |
| 50 | ₱1,905.24280 | ₱95,262.14 |
| 168 | ₱1,749.25292 | ₱293,874.49 |
| 336 | ₱1,665.88467 | ₱559,737.25 |

