


RJE3B1881102N | |
|---|---|
DigiKey Part Number | 664-RJE3B1881102NTR-ND - Tape & Reel (TR) 664-RJE3B1881102NCT-ND - Cut Tape (CT) 664-RJE3B1881102NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1881102N |
Description | MODULAR JACK - 8P8C, RA, CAT6, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1881102N Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded, EMI Finger |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱185.20000 | ₱185.20 |
| 10 | ₱157.56900 | ₱1,575.69 |
| 25 | ₱147.68400 | ₱3,692.10 |
| 50 | ₱140.63320 | ₱7,031.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱133.91600 | ₱13,391.60 |
| 200 | ₱127.52035 | ₱25,504.07 |
| 300 | ₱123.92357 | ₱37,177.07 |
| 500 | ₱119.53590 | ₱59,767.95 |
| 700 | ₱116.73246 | ₱81,712.72 |
| 1,000 | ₱113.83280 | ₱113,832.80 |




